YAGEO HHV-50FB-52-487K
| Manufacturer | YAGEOAsian Brands |
| MPN | HHV-50FB-52-487K |
| LCSC Part # | C3392735 |
| Packaging | Through Hole,D3.3xL9mm |
| Customer # | |
| Key Attributes | RES 487kΩ ±1% 500mW Through Hole,D3.3xL9mm |
| Datasheet | YAGEO HHV-50FB-52-487K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm | |
| Resistance | 487kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm | |
| Resistance | 487kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0673 | $ 0.07 |
| 200+ | $ 0.0261 | $ 5.22 |
| 500+ | $ 0.0252 | $ 12.60 |
| 1,000+ | $ 0.0247 | $ 24.70 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm | |
| Resistance | 487kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm | |
| Resistance | 487kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HHV-50FT-52-487K | YAGEO | Similar | Through Hole,D3.3xL9mm | 0 | $ 0.0643 | ||
| HHV-50FR-52-487K | YAGEO | Similar | Through Hole,D3.3xL9mm | 0 | $ 0.0648 | ||
| MFR-50FTE52-487K | YAGEO | Similar | Through Hole,D3.3xL9mm | 0 | $ 0.0205 | ||
| MFR-50FRE52-487K | YAGEO | Similar | Through Hole,D3.3xL9mm | 0 | $ 0.0214 | ||
| MFR-50FRF52-487K | YAGEO | Similar | Through Hole,D3.3xL9mm | 0 | $ 0.0214 |

