Ohmite MOX1125231002FE
| Manufacturer | |
| MPN | MOX1125231002FE |
| LCSC Part # | C3392122 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES 10kΩ ±1% |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Resistance | 10kΩ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Resistance | 10kΩ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0798 | $ 8.08 |
| 200+ | $ 3.1267 | $ 625.34 |
| 500+ | $ 3.0172 | $ 1508.60 |
| 1,000+ | $ 2.9632 | $ 2963.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Resistance | 10kΩ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Resistance | 10kΩ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C3392122 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

