LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY ERC55324R00BHEK600

Manufacturer
MPN
ERC55324R00BHEK600
LCSC Part #
C3391557
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 324Ω ±0.1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY ERC55324R00BHEK600
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance324Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃