CJT(Changjiang Connectors) A1502HA-4P
| Manufacturer | CJT(Changjiang Connectors)Asian Brands |
| MPN | A1502HA-4P |
| LCSC Part # | C339085 |
| Packaging | P=1.5mm |
| Customer # | |
| Key Attributes | CONN HOUSING 4POS 1.5mm SINGLE ROW |
| Datasheet | CJT(Changjiang Connectors) A1502HA-4P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | P=1.5mm | |
| Pitch | 1.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | - | |
| Holes Structure | 1x4P | |
| Plastic Material | PA66 | |
| Color | White | |
| Number of PINs Per Row | 4 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | P=1.5mm | |
| Pitch | 1.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | - | |
| Holes Structure | 1x4P | |
| Plastic Material | PA66 | |
| Color | White | |
| Number of PINs Per Row | 4 | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
In-Stock: 990
990 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0639 | $ 0.64 |
| 100+ | $ 0.0514 | $ 5.14 |
| 300+ | $ 0.0452 | $ 13.56 |
| 1,000+ | $ 0.0362 | $ 36.20 |
| 5,000+ | $ 0.0325 | $ 162.50 |
| 10,000+ | $ 0.0306 | $ 306.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | P=1.5mm | |
| Pitch | 1.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | - | |
| Holes Structure | 1x4P | |
| Plastic Material | PA66 | |
| Color | White | |
| Number of PINs Per Row | 4 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | P=1.5mm | |
| Pitch | 1.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | - | |
| Holes Structure | 1x4P | |
| Plastic Material | PA66 | |
| Color | White | |
| Number of PINs Per Row | 4 | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



