LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC65J7683FRRE8 product image
Images for reference only

VISHAY RNC65J7683FRRE8

Manufacturer
MPN
RNC65J7683FRRE8
LCSC Part #
C3390509
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 768kΩ ±1% 500mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY RNC65J7683FRRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5232$ 3.52
200+$ 1.3636$ 272.72
500+$ 1.3158$ 657.90
1,000+$ 1.2927$ 1292.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance768kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC65J7683FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.5232
RNC65J7683FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.6891
RNC65J7683FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.5232
ERC65768K00FEEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 14.0323
RNC65J7683FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.5232
RN65D7683FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN65D7683FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65D7683FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647
RN65D7683FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4946
RNC65H7683FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
ERC65768K00FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 10.0696
RNC65H7683FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H7683FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H7683FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H7683FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RNC65J7683BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 12.6703
ERC65768K00BEEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 5.314
RNC65J7683BRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 5.9017
RNC65J7683BRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 5.9017
ERC65768K00BEEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 12.6703