LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMR25SFRE2R2 product image
Images for reference only

YAGEO MMR25SFRE2R2

Manufacturer
YAGEOAsian Brands
MPN
MMR25SFRE2R2
LCSC Part #
C3387036
Packaging
-
Customer #
Key Attributes
RES 2.2Ω ±1% 250mW
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 20Multiple: 20Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
Packaging-
Resistance2.2Ω
Power(Watts)250mW
Temperature Coefficient±50ppm/℃
Tolerance±1%