LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J1000FSRE7 product image
Images for reference only

VISHAY RNC60J1000FSRE7

Manufacturer
MPN
RNC60J1000FSRE7
LCSC Part #
C3386626
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 100Ω ±1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60J1000FSRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1384$ 1.14
200+$ 0.4412$ 88.24
500+$ 0.4258$ 212.90
1,500+$ 0.4181$ 627.15
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance100Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNR60J1000FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.9686
RNR60J1000FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 7.1617
RNC60J1000FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.0868
RNR60J1000FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.6216
RNC60J1000FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
RNC60J1000FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
ERC55100R00FEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
RNC60J1000FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 6.2164
ERC55100R00FEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.0258
RNC60J1000FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60J1000FPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
RNC60K1000FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3552
RNC60K1000FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3552
RNC60H1000FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 2.0641
RNR60H1000FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60H1000FRBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60H1000FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60H1000FPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H1000FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 2.2729
RNC60H1000FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6437