LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF551K0000FKEA39 product image
Images for reference only

VISHAY CMF551K0000FKEA39

Manufacturer
MPN
CMF551K0000FKEA39
LCSC Part #
C3386422
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 1kΩ ±1% 500mW Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF551K0000FKEA39
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2951$ 0.30
200+$ 0.1142$ 22.84
500+$ 0.1102$ 55.10
1,000+$ 0.1082$ 108.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance1kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF551K0000FKEAVISHAYThrough Hole,D2.3xL6.1mm86$ 0.4402
CMF551K0000FKEK39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5798
CMF551K0000FKBF39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5798
CMF551K0000FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF551K0000FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1091
CMF551K0000FKEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF551K0000FKRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF551K0000FKR670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF551K0000FKEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF551K0000FKR639VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1766
CMF551K0000FKEB39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1766
CMF551K0000FKRE39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1668
CPF11K0000FKEE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2736
CMF551K0000FLBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF551K0000FHEK70VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
CMF551K0000FHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF551K0000FHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1359
CMF551K0000FHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1041
CMF551K0000FNEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF551K0000FHRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1124