VISHAY CMF554M3200GNEA
| Manufacturer | |
| MPN | CMF554M3200GNEA |
| LCSC Part # | C3386383 |
| Packaging | Through Hole,D2.3xL6.1mm |
| Customer # | |
| Key Attributes | RES 4.32MΩ ±2% 500mW Through Hole,D2.3xL6.1mm |
| Datasheet | VISHAY CMF554M3200GNEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 4.32MΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 4.32MΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1997 | $ 0.20 |
| 200+ | $ 0.0773 | $ 15.46 |
| 500+ | $ 0.0746 | $ 37.30 |
| 1,000+ | $ 0.0733 | $ 73.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 4.32MΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 4.32MΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMF554M3200GNRE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2136 | ||
| CMF554M3200GNR6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2608 | ||
| CMF554M3200GNEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2634 | ||
| CMF554M3200FHBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.5183 | ||
| CMF554M3200FKRE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4408 | ||
| CMF554M3200FKR6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4759 | ||
| CMF554M3200FKEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4806 | ||
| CMF554M3200FHEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.7266 | ||
| CMF554M3200FKBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.9703 |

