LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89S2101FSS70 product image
Images for reference only

VISHAY RWR89S2101FSS70

Manufacturer
MPN
RWR89S2101FSS70
LCSC Part #
C3384760
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 2.1kΩ ±1% 3W Through Hole,D4.8xL14.2mm
DatasheetVISHAY RWR89S2101FSS70
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1809$ 6.18
200+$ 2.3925$ 478.50
500+$ 2.3092$ 1154.60
1,000+$ 2.2676$ 2267.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance2.1kΩ
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S2101FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S2101FMB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S2101FPB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S2101FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.574
RWR89S2101FPBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 6.8731
RWR89S2101FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 6.8731
RWR89S2101FMBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 6.8731
RWR89S2101FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S2101FSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89S2101FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.4797
RWR89S2101FPRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.3405
RWR89S2101FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.3405
RWR89S2101FMRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.3405
RWR89S2101FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 4.4009
RWR89S2101FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.3466