LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP1702T-3302E/CB product image
  • MCP1702T-3302E/CB thumbnail 1
  • MCP1702T-3302E/CB thumbnail 2
  • MCP1702T-3302E/CB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP1702T-3302E/CB

Manufacturer
MPN
MCP1702T-3302E/CB
LCSC Part #
C33844
Packaging
SOT-23A-3
Customer #
Key Attributes
250 mA Low Quiescent Current LDO Regulator
DatasheetMICROCHIP MCP1702T-3302E/CB
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-23A-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5uA
Output ConfigurationPositive
Operating Voltage13.2V
Output Current250mA
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The MCP1702 is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 250 mA of current while consuming only 2.0 μA of quiescent current (typical). The input operating range is specified from 2.7V to 13.2V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-lon-powered applications. The MCP1702 is capable of delivering 250 mA with only 625 mV (typical) of input to output voltage differential (V_OUT = 2.8V). The output voltage tolerance of the MCP1702 is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40°C to +125°C. Line regulation is ±0.1% typical at +25°C. Output voltages available for the MCP1702 range from 1.2V to 5.0V. The LDO output is stable when using only 1 μF of output capacitance. Ceramic, tantalum or aluminum electrolytic capacitors can all be used for input and output. Overcurrent limit and overtemperature shutdown provide a robust solution for any application.

Features

AI Translation
  • 2.0 μA Quiescent Current (typical)
  • Input Operating Voltage Range: 2.7V to 13.2V
  • 250 mA Output Current for Output Voltages ≥2.5V
  • 200 mA Output Current for Output Voltages <2.5V
  • Low Dropout (LDO) Voltage 625 mV typical @250 mA (V_OUT = 2.8V)
  • 0.4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options: -1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.0V, 5.0V
  • Output Voltage Range 1.2V to 5.5V in 0.1V Increments (50 mV increments available upon request)
  • Stable with 1.0 μF to 22 μF Output Capacitor
  • Short-Circuit Protection
  • Overtemperature Protection

Applications

AI Translation
  • Battery-powered Devices
  • Battery-powered Alarm Circuits
  • Smoke Detectors CO₂ Detectors
  • Pagers and Cellular Phones
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Microcontroller Power
  • Solar-Powered Instruments
  • Consumer Products
  • Battery Powered Data Loggers