LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RNR50H2492FRR36

Manufacturer
MPN
RNR50H2492FRR36
LCSC Part #
C3384288
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 24.9kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNR50H2492FRR36
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance24.9kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃