LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PAC100001008FA1000 product image
Images for reference only

VISHAY PAC100001008FA1000

Manufacturer
MPN
PAC100001008FA1000
LCSC Part #
C3384184
Packaging
Through Hole,D4.3xL11mm
Customer #
Key Attributes
RES 1Ω ±1% 1W Through Hole,D4.3xL11mm
DatasheetVISHAY PAC100001008FA1000
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2793$ 0.28
200+$ 0.1081$ 21.62
500+$ 0.1043$ 52.15
1,000+$ 0.1024$ 102.40
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.3xL11mm
Resistance
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+275℃