LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RNC50H4991FSRE531

Manufacturer
MPN
RNC50H4991FSRE531
LCSC Part #
C3383573
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 4.99kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H4991FSRE531
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance4.99kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃