LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80SR280FSRSL product image
Images for reference only

VISHAY RWR80SR280FSRSL

Manufacturer
MPN
RWR80SR280FSRSL
LCSC Part #
C3382888
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 280mΩ ±1% 2W Through Hole,D2.4xL10.3mm
DatasheetVISHAY RWR80SR280FSRSL
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.347$ 14.35
200+$ 5.5531$ 1110.62
500+$ 5.3572$ 2678.60
1,000+$ 5.2616$ 5261.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance280mΩ
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±650ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80SR280FMB12VISHAYThrough Hole,D2.4xL10.3mm0$ 9.4415
RWR80SR280FRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 9.4415
RWR80SR280FRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 11.3291
RWR80SR280FSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 15.2819
RWR80NR280FSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 24.4347
RWR80SR280FRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 9.8844
RWR80SR280FSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 10.9865
RWR80NR280FSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 22.0917
RWR80NR280FSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 21.1356
RWR80SR280FRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 8.1399
RWR80SR280FSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 13.4986