Ohmite 95J22RE
| Manufacturer | |
| MPN | 95J22RE |
| LCSC Part # | C3382587 |
| Packaging | Through Hole,D6.7xL24.6mm |
| Customer # | |
| Key Attributes | RES 22Ω ±5% 5W Through Hole,D6.7xL24.6mm |
| Datasheet | Ohmite 95J22RE |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D6.7xL24.6mm | |
| Resistance | 22Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D6.7xL24.6mm | |
| Resistance | 22Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D6.7xL24.6mm | |
| Resistance | 22Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D6.7xL24.6mm | |
| Resistance | 22Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
C3382587 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

