VISHAY RNC55J14R7FSRE7
| Manufacturer | |
| MPN | RNC55J14R7FSRE7 |
| LCSC Part # | C3382494 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 14.7Ω ±1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY RNC55J14R7FSRE7 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 14.7Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 14.7Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.16 | $ 1.16 |
| 200+ | $ 0.4489 | $ 89.78 |
| 500+ | $ 0.4335 | $ 216.75 |
| 1,500+ | $ 0.4258 | $ 638.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 14.7Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 14.7Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55J14R7FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.4322 | ||
| RNC55J14R7FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.11 | ||
| RNC55J14R7FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3317 | ||
| RNC55J14R7FSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| ERC5514R700FEEA500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.8392 | ||
| ERC5514R700FEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.9703 | ||
| RNC55J14R7FSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNC55J14R7FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.3083 | ||
| ERC5514R700FEEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.9211 | ||
| RNC55J14R7FSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNC55H14R7FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.006 | ||
| RNC55H14R7FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.8837 | ||
| RNC55H14R7FSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.9038 | ||
| RNC55H14R7FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0604 | ||
| RNC55H14R7FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.6697 | ||
| RNC55H14R7FSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.9256 | ||
| RNC55H14R7FSRE865 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.4608 | ||
| RNC55H14R7FSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.9256 | ||
| ERC5514R700FHEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.7759 | ||
| RNC55H14R7FSRSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.3766 |

