LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMA1010000FHS03 product image
Images for reference only

VISHAY RCMA1010000FHS03

Manufacturer
MPN
RCMA1010000FHS03
LCSC Part #
C3382320
Packaging
Through Hole,D6.4xL19.3mm
Customer #
Key Attributes
RES 1kΩ ±1% Through Hole,D6.4xL19.3mm
DatasheetVISHAY RCMA1010000FHS03
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.3726$ 36.37
200+$ 14.0755$ 2815.10
500+$ 13.5819$ 6790.95
1,000+$ 13.3367$ 13336.70
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D6.4xL19.3mm
Resistance1kΩ
Temperature Coefficient±50ppm/℃
Tolerance±1%