LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5024R300FHEK500 product image
Images for reference only

VISHAY ERC5024R300FHEK500

Manufacturer
MPN
ERC5024R300FHEK500
LCSC Part #
C3382179
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 24.3Ω ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY ERC5024R300FHEK500
RoHS Compliance1 documents available
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1994$ 6.20
200+$ 2.3987$ 479.74
500+$ 2.3154$ 1157.70
1,000+$ 2.2737$ 2273.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance24.3Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H24R3FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.9517
RNC50H24R3FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.1448
RNC50H24R3FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9882
RNC50H24R3FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H24R3FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
ERC5024R300FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H24R3FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC5024R300FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.484
RNC50H24R3FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H24R3FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50J24R3FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.5538
RNC50J24R3FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 9.0772
RNC50J24R3FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.8371
ERC5024R300FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.8792
RNC50H24R3BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 9.0016
RNC50H24R3BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 3.747
RNC50H24R3BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 11.2759
ERC5024R300BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 9.3894