VISHAY RNC50J2291BRB1431
| Manufacturer | |
| MPN | RNC50J2291BRB1431 |
| LCSC Part # | C3382057 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 2.29kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY RNC50J2291BRB1431 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 2.29kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 2.29kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0211 | $ 8.02 |
| 200+ | $ 3.1051 | $ 621.02 |
| 500+ | $ 2.9956 | $ 1497.80 |
| 1,000+ | $ 2.9416 | $ 2941.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 2.29kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 2.29kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50J2291BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.0076 | ||
| RNC50J2291BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.6618 | ||
| RNC50J2291BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.9328 | ||
| RNC50J2291BRRE731 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8923 | ||
| RNC50J2291BRRE631 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8923 | ||
| RNC50J2291BSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3493 | ||
| RNC50J2291BRRE831 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8923 | ||
| RNC50J2291BSRE731 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8923 | ||
| RNC50J2291BSB1431 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.0211 | ||
| RNC50J2291BSRE831 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8923 | ||
| RNC50J2291BSRE531 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8923 | ||
| RNC50J2291BRRSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.9837 | ||
| RNC50J2291BSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3493 | ||
| RNC50J2291BRRE531 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8923 | ||
| RNC50J2291BSRSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.9837 | ||
| RNC50J2291BSRE631 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8923 | ||
| RNC50J2291BSBSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 9.6254 | ||
| ERC502K2900BEEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.1442 | ||
| RNC50J2291BSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3493 | ||
| ERC502K2900BEEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.3528 |

