LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5566K500BEEB500 product image
Images for reference only

VISHAY ERC5566K500BEEB500

Manufacturer
MPN
ERC5566K500BEEB500
LCSC Part #
C3379492
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 66.5kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY ERC5566K500BEEB500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1415$ 1.14
200+$ 0.4428$ 88.56
500+$ 0.4273$ 213.65
1,000+$ 0.4196$ 419.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance66.5kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J6652BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J6652BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J6652BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J6652BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC5566K500BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
RNC55J6652BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J6652BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J6652BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC5566K500BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J6652BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5696
RNF14BAE66K5SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1982
RNC55H6652BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNR55H6652BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0196
RNC55H6652BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNR55H6652BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3348
RNC55H6652BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
ERC5566K500BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H6652BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H6652BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H6652BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2446