LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H2870FSRE731 product image
Images for reference only

VISHAY RNC50H2870FSRE731

Manufacturer
MPN
RNC50H2870FSRE731
LCSC Part #
C3379342
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 287Ω ±1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY RNC50H2870FSRE731
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4978$ 1.50
200+$ 0.58$ 116.00
500+$ 0.56$ 280.00
1,500+$ 0.5492$ 823.80
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance287Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RNC50H2870FPB14VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H2870FSB14VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H2870FSBSLVISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H2870FPBSLVISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H2870FSR36VISHAYSimilarThrough Hole,D1.8xL3.8mm0$ 0.926
View and Compare All Alternative Parts.