muRata LQP02TN15NH02D
| Manufacturer | |
| Mfr. Part # | LQP02TN15NH02D |
| LCSC Part # | C337921 |
| Package | 01005 |
| Customer # | |
| Key Attributes | FIXED IND 15nH 140mA 3.2Ω 01005 |
| Description | 140mA 15nH ±3% 3.2Ω 01005 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 01005 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0372 | $ 0.74 |
200+ | $ 0.0295 | $ 5.90 |
600+ | $ 0.0252 | $ 15.12 |
2,000+ | $ 0.0226 | $ 45.20 |
10,000+ | $ 0.0204 | $ 204.00 |
20,000+ | $ 0.0192 | $ 384.00 |
40,000+ | $ 0.019 | $ 760.00 |
80,000+ | $ 0.0188 | $ 1504.00 |
Standard Packaging 20000/Full
Reel | ||