VISHAY RNC60H1744DSRE7
| Manufacturer | |
| MPN | RNC60H1744DSRE7 |
| LCSC Part # | C3375254 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 1.74MΩ ±0.5% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | VISHAY RNC60H1744DSRE7 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.74MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.74MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.7298 | $ 10.73 |
| 200+ | $ 4.1525 | $ 830.50 |
| 500+ | $ 4.0075 | $ 2003.75 |
| 1,500+ | $ 3.935 | $ 5902.50 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.74MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.74MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60H1744DSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 15.6832 | ||
| RNC60H1744DSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 18.8535 | ||
| RNC60H1744DSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 12.4593 | ||
| RNC60H1744DSR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 10.7298 | ||
| ERC551M7400DHEA600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.6593 | ||
| RNC60H1744DSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 10.7298 | ||
| ERC551M7400DHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.6593 | ||
| RNC60H1744DSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 10.7298 | ||
| ERC551M7400DHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 16.3584 | ||
| RNC60H1744DSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 10.7298 | ||
| RNC60H1744BSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 16.2403 | ||
| RNC60H1744BSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 13.005 | ||
| RNC60H1744BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 22.8077 | ||
| RNC60H1744BSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 13.622 | ||
| RNC60H1744BSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 13.622 | ||
| RNC60H1744BSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 13.622 | ||
| ERC551M7400BHEA600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 12.2569 | ||
| ERC551M7400BHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 22.8077 | ||
| RNC60H1744BSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 26.6686 | ||
| ERC551M7400BHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 12.2569 |

