LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H5421DSRE7 product image
Images for reference only

VISHAY RNC60H5421DSRE7

Manufacturer
MPN
RNC60H5421DSRE7
LCSC Part #
C3375226
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 5.42kΩ ±0.5% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H5421DSRE7
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3729$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5137$ 256.85
1,500+$ 0.5045$ 756.75
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance5.42kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H5421DSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
ERC555K4200DHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2387
RNC60H5421DSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H5421DSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
ERC555K4200DHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60H5421DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60J5421DRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.9424
ERC555K4200DEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 6.1994
RNC60H5421BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
ERC555K4200BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057