LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RCMA0248R70BES03

Manufacturer
MPN
RCMA0248R70BES03
LCSC Part #
C3373117
Packaging
Through Hole,D2.5xL6.7mm
Customer #
Key Attributes
RES 48.7Ω ±0.1% Through Hole,D2.5xL6.7mm
DatasheetVISHAY RCMA0248R70BES03
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.7mm
Resistance48.7Ω
Temperature Coefficient±25ppm/℃
Tolerance±0.1%