LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C1873FRBSL product image
Images for reference only

VISHAY RLR05C1873FRBSL

Manufacturer
MPN
RLR05C1873FRBSL
LCSC Part #
C3369534
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 187kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C1873FRBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3901$ 4.39
200+$ 1.6999$ 339.98
500+$ 1.6397$ 819.85
1,000+$ 1.6104$ 1610.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance187kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C1873FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C1873FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C1873FPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C1873FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1873FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1873FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1873FRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1873FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C1873FPRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1873FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1873FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1873FPRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1873FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1873FRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1873FPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1873FRRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1873FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1873FPRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1873FRR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1873FPR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855