LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF60332R00FHBF product image
Images for reference only

VISHAY CMF60332R00FHBF

Manufacturer
MPN
CMF60332R00FHBF
LCSC Part #
C3367123
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 332Ω ±1% 1W Through Hole,D3.7xL8.7mm
DatasheetVISHAY CMF60332R00FHBF
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9703$ 0.97
200+$ 0.3764$ 75.28
500+$ 0.3625$ 181.25
1,000+$ 0.3564$ 356.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance332Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF60332R00FHBF70VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
CMF60332R00FHR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1428
CMF60332R00FHEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1366
CMF60332R00FHEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1366
CMF60332R00FKR670VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1698
CMF60332R00FKEK64VISHAYThrough Hole,D3.7xL8.7mm0$ 0.6077
CMF60332R00FKBF64VISHAYThrough Hole,D3.7xL8.7mm0$ 0.6077
CMF60332R00FKBFVISHAYThrough Hole,D3.7xL8.7mm0$ 1.3398
CMF60332R00FKREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1264
CMF60332R00FKEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1264
CMF60332R00FKEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1223
CMF60332R00FKRE70VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1404
CMF60332R00FKR664VISHAYThrough Hole,D3.7xL8.7mm0$ 0.26
CMF60332R00FKEB64VISHAYThrough Hole,D3.7xL8.7mm0$ 0.26
CMF60332R00FKR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1175