LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80N2490FRRSL product image
Images for reference only

VISHAY RWR80N2490FRRSL

Manufacturer
MPN
RWR80N2490FRRSL
LCSC Part #
C3366371
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 249Ω ±1% 2W Through Hole,D2.4xL10.3mm
DatasheetVISHAY RWR80N2490FRRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.5262$ 10.53
200+$ 4.0738$ 814.76
500+$ 3.9304$ 1965.20
1,000+$ 3.861$ 3861.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance249Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80S2490FRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 6.833
RWR80S2490FMB12VISHAYThrough Hole,D2.4xL10.3mm0$ 6.833
RWR80S2490FRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 8.1388
RWR80S2490FMBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 8.1388
RWR80S2490FSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 8.3765
RWR80N2490FRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 9.6853
RWR80S2490FSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 10.1113
RWR80N2490FSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 13.2708
RWR80N2490FSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 15.5891
RWR80S2490FRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 5.0487
RWR80S2490FSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 7.0012
RWR80S2490FMRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 6.3236
RWR80S2490FSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 8.821
RWR80N2490FSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 11.2257
RWR80N2490FSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 14.095
RWR80N2490FRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 11.9067
RWR80S2490FRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 6.5665
RWR80S2490BRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 17.3672
RWR80S2490BRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 20.894
RWR80N2490BSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 36.9353