YAGEO MFR100FRF52-2K74
| Manufacturer | YAGEOAsian Brands |
| MPN | MFR100FRF52-2K74 |
| LCSC Part # | C3366343 |
| Packaging | Through Hole,D4.5xL11.5mm |
| Customer # | |
| Key Attributes | RES 2.74kΩ ±1% 1W Through Hole,D4.5xL11.5mm |
| Datasheet | YAGEO MFR100FRF52-2K74 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 2.74kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 2.74kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0431 | $ 0.04 |
| 200+ | $ 0.0167 | $ 3.34 |
| 500+ | $ 0.0161 | $ 8.05 |
| 1,000+ | $ 0.0159 | $ 15.90 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 2.74kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 2.74kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MFR100FTF73-2K74 | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0412 | ||
| MFR100FTF52-2K74 | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0412 | ||
| MFR100FRF73-2K74 | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0415 | ||
| MFR2WSFTF52-2K74 | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0332 | ||
| MFR100FTE52-2K74 | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0412 | ||
| MFR100FRE52-2K74 | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0431 |

