PANASONIC EZJZ1V650DA
| Manufacturer | |
| MPN | EZJZ1V650DA |
| LCSC Part # | C336562 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | VARISTOR 65V 5A 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Clamping Voltage | - | |
| Energy | - | |
| Capacitance | 22pF@1MHz | |
| Maximum DC Volts | 40V | |
| Varistor Voltage | 65V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Clamping Voltage | - |
| Type | Description | |
|---|---|---|
| Energy | - | |
| Capacitance | 22pF@1MHz | |
| Maximum DC Volts | 40V | |
| Varistor Voltage | 65V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent ESD suppression due to original advanced material technology
- Having large electrostatic resistance meeting IEC61000-4-2, Level 4 standard
- Having no polarity (bipolar) facilitated replacing Zener Diodes. Capable of replacing 2 Zener Diodes and 1 Capacitor
- Lead-free plating terminal electrodes enabling great solderability
- Wide range of products is available by adopting multilayer structure, meeting various needs
- Low capacitance versions for DC voltage lines of high speed busses
- Ultra low capacitance for high speed signal line
- Applicable to high-speed signal lines, such as interfaces (e.g. USB 2.0, IEEE1394, HDMI, and so on), due to our original ultra-low capacitance technology
- RoHS compliant
- Multilayer monolithic ceramic construction for high speed signal lines
- Ideal for USB 2.0, IEEE1394, and HDMI high speed data busses
- Applicable to high-speed signal lines, such as interfaces (e.g. USB 2.0, IEEE1394, HDMI, and so on), due to our original material technology and multilayer technology
- Capacitance: 0.8 to 2.1 pF typ
- Wide variety of products is available by adopting multilayer construction, which achieved wide range of usage, such as application to DC voltage lines and signal lines
- Varistor voltage: 6.8 to 65 V [at 1 mA]
- Capacitance: 8.5 to 420 pF typ. [at 1 MHz]
Applications
AI Translation
- Mobile Phone
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0657 | $ 0.66 |
| 100+ | $ 0.0526 | $ 5.26 |
| 300+ | $ 0.046 | $ 13.80 |
| 1,000+ | $ 0.0411 | $ 41.10 |
| 4,000+ | $ 0.0371 | $ 148.40 |
| 8,000+ | $ 0.0352 | $ 281.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Clamping Voltage | - | |
| Energy | - | |
| Capacitance | 22pF@1MHz | |
| Maximum DC Volts | 40V | |
| Varistor Voltage | 65V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Clamping Voltage | - |
| Type | Description | |
|---|---|---|
| Energy | - | |
| Capacitance | 22pF@1MHz | |
| Maximum DC Volts | 40V | |
| Varistor Voltage | 65V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent ESD suppression due to original advanced material technology
- Having large electrostatic resistance meeting IEC61000-4-2, Level 4 standard
- Having no polarity (bipolar) facilitated replacing Zener Diodes. Capable of replacing 2 Zener Diodes and 1 Capacitor
- Lead-free plating terminal electrodes enabling great solderability
- Wide range of products is available by adopting multilayer structure, meeting various needs
- Low capacitance versions for DC voltage lines of high speed busses
- Ultra low capacitance for high speed signal line
- Applicable to high-speed signal lines, such as interfaces (e.g. USB 2.0, IEEE1394, HDMI, and so on), due to our original ultra-low capacitance technology
- RoHS compliant
- Multilayer monolithic ceramic construction for high speed signal lines
- Ideal for USB 2.0, IEEE1394, and HDMI high speed data busses
- Applicable to high-speed signal lines, such as interfaces (e.g. USB 2.0, IEEE1394, HDMI, and so on), due to our original material technology and multilayer technology
- Capacitance: 0.8 to 2.1 pF typ
- Wide variety of products is available by adopting multilayer construction, which achieved wide range of usage, such as application to DC voltage lines and signal lines
- Varistor voltage: 6.8 to 65 V [at 1 mA]
- Capacitance: 8.5 to 420 pF typ. [at 1 MHz]
Applications
AI Translation
- Mobile Phone
C336562 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



