LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C7873FRRE623 product image
Images for reference only

VISHAY RLR07C7873FRRE623

Manufacturer
MPN
RLR07C7873FRRE623
LCSC Part #
C3365143
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 787kΩ ±1% 250mW Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C7873FRRE623
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2125$ 1.21
200+$ 0.469$ 93.80
500+$ 0.4536$ 226.80
1,000+$ 0.4443$ 444.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance787kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C7873FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 0.7145
RLR07C7873FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.1735
RLR07C7873FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.6215
RLR07C7873FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.6215
RLR07C7873FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.6468
RLR07C7873FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.798
RLR07C7873FRRE523VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2125
RLR07C7873FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.5754
RLR07C7873FSRE823VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2125
RLR07C7873FRRE723VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2125
RLR07C7873FRBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.5071
RLR07C7873FSRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.6757
RLR07C7873FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.5754
RLR07C7873FRB1423VISHAYThrough Hole,D2.3xL6.4mm0$ 3.2193
RLR07C7873FSBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 3.844
RLR07C7873FPB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.5575
RLR07C7873FSRE523VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2125
RLR07C7873FRRSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.4778
RLR07C7873FSRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.6757
RLR07C7873FSRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.671