ACX LF2012-L1R4NAAT/LF
| Manufacturer | ACXAsian Brands |
| MPN | LF2012-L1R4NAAT/LF |
| LCSC Part # | C336231 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.0x1.25mm Multilayer Low-Pass Filter |
| Datasheet | ACX LF2012-L1R4NAAT/LF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | ACX | |
| Packaging | 0805 | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 20dB;30dB;10dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 0.5dB;0.8dB;1.5dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | ACX | |
| Packaging | 0805 | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 20dB;30dB;10dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 0.5dB;0.8dB;1.5dB |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- 0.8-6GHz wireless communication systems, including DECT/PACS/PHS/GSM/DCS/PCS phones, WLAN cards, Bluetooth modules, etc.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | ACX | |
| Packaging | 0805 | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - | |
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 20dB;30dB;10dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 0.5dB;0.8dB;1.5dB |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | ACX | |
| Packaging | 0805 | |
| Relative Bandwidth | - | |
| Impedance | 50Ω | |
| Frequency - Center | - |
| Type | Description | |
|---|---|---|
| Type of Filter | Low Pass | |
| Cut-Off Frequency | - | |
| Attenuation | 20dB;30dB;10dB | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 0.5dB;0.8dB;1.5dB |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- 0.8-6GHz wireless communication systems, including DECT/PACS/PHS/GSM/DCS/PCS phones, WLAN cards, Bluetooth modules, etc.
C336231 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



