VISHAY RNC50H5001BSRE8
| Manufacturer | |
| MPN | RNC50H5001BSRE8 |
| LCSC Part # | C3362150 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 5kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY RNC50H5001BSRE8 |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 5kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 5kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0368 | $ 4.04 |
| 200+ | $ 1.5626 | $ 312.52 |
| 500+ | $ 1.5086 | $ 754.30 |
| 1,000+ | $ 1.4809 | $ 1480.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 5kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 5kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50H5001BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.8757 | ||
| RNC50H5001BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.902 | ||
| RNC50H5001BSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.0368 | ||
| RNC50H5001BSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.0368 | ||
| RNC50H5001BRB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.0368 | ||
| RNC50J5001BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6831 | ||
| RNC50J5001BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6831 | ||
| RNC50J5001BSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6831 | ||
| RNC50J5001BSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6831 | ||
| RNC50J5001BSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6831 | ||
| RNC50J5001BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6677 |

