LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity H824R3BYA

Manufacturer
MPN
H824R3BYA
LCSC Part #
C3361980
Packaging
Through Hole
Customer #
Key Attributes
RES 24.3Ω ±0.1% 250mW Through Hole
DatasheetTE Connectivity H824R3BYA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance24.3Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃