LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J18R0BSRE7 product image
Images for reference only

VISHAY RNC55J18R0BSRE7

Manufacturer
MPN
RNC55J18R0BSRE7
LCSC Part #
C3361411
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 18Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J18R0BSRE7
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3046$ 2.30
200+$ 0.8932$ 178.64
500+$ 0.8608$ 430.40
1,500+$ 0.8454$ 1268.10
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance18Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J18R0BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 7.347
RNC55J18R0BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 8.0755
RNC55J18R0BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 2.1998
RNC55J18R0BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 7.6648
RNC55J18R0BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 7.0015
ERC5518R000BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8943
RNC55J18R0BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3046
RNC55J18R0BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3046
ERC5518R000BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 6.9583
RNC55H18R0BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4764
RNC55H18R0BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4764
ERC5518R000BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 6.1285