LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H5050BSRE7 product image
Images for reference only

VISHAY RNC60H5050BSRE7

Manufacturer
MPN
RNC60H5050BSRE7
LCSC Part #
C3361193
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 505Ω ±0.1% 250mW Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60H5050BSRE7
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9802$ 2.98
200+$ 1.1539$ 230.78
500+$ 1.1137$ 556.85
1,500+$ 1.0937$ 1640.55
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance505Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H5050BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8711
ERC55505R00BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
ERC55505R00BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H5050BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H5050BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H5050BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60J5050BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J5050BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.266
RNC60J5050BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J5050BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC55505R00BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
RNC60J5050BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC55505R00BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953