LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1542FSRE565 product image
Images for reference only

VISHAY RNC55H1542FSRE565

Manufacturer
MPN
RNC55H1542FSRE565
LCSC Part #
C3360214
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 15.4kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H1542FSRE565
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1076$ 1.11
200+$ 0.4289$ 85.78
500+$ 0.4134$ 206.70
1,000+$ 0.4073$ 407.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance15.4kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1542FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1542FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNR55H1542FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNC55H1542FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H1542FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H1542FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H1542FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H1542FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H1542FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6964
RNC55H1542FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNR55H1542FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H1542FMRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNR55H1542FMR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H1542FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNC55H1542FSR93VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1542FSR3865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
ERC5515K400FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
RNC55H1542FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
RNR55H1542FMRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNR55H1542FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896