VISHAY CMF55267K00DHEB
| Manufacturer | |
| MPN | CMF55267K00DHEB |
| LCSC Part # | C3360080 |
| Packaging | Through Hole,D2.3xL6.1mm |
| Customer # | |
| Key Attributes | RES 267kΩ ±0.5% 500mW Through Hole,D2.3xL6.1mm |
| Datasheet | VISHAY CMF55267K00DHEB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 267kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 267kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1835 | $ 0.18 |
| 200+ | $ 0.0711 | $ 14.22 |
| 500+ | $ 0.0686 | $ 34.30 |
| 1,000+ | $ 0.0673 | $ 67.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 267kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 267kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CMF55267K00DHR6 | VISHAY | Similar | Through Hole,D2.3xL6.1mm | 0 | $ 0.19 | ||
| CMF55267K00DHBF | VISHAY | Similar | Through Hole,D2.3xL6.1mm | 0 | $ 0.9703 | ||
| CMF55267K00BEBF | VISHAY | Similar | Through Hole,D2.3xL6.1mm | 0 | $ 1.2973 | ||
| CMF55267K00BER6 | VISHAY | Similar | Through Hole,D2.3xL6.1mm | 0 | $ 0.4451 | ||
| CMF55267K00BEEB | VISHAY | Similar | Through Hole,D2.3xL6.1mm | 0 | $ 0.4495 |

