LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBA02040C2154FC100 product image
Images for reference only

VISHAY MBA02040C2154FC100

Manufacturer
MPN
MBA02040C2154FC100
LCSC Part #
C3359127
Packaging
Through Hole,D1.6xL3.6mm
Customer #
Key Attributes
RES 2.15MΩ ±1% 400mW Through Hole,D1.6xL3.6mm
DatasheetVISHAY MBA02040C2154FC100
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0741$ 0.07
200+$ 0.0287$ 5.74
500+$ 0.0277$ 13.85
1,000+$ 0.0272$ 27.20
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.6mm
Resistance2.15MΩ
Power(Watts)400mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBA02040C2154FCT00VISHAYThrough Hole,D1.6xL3.6mm0$ 0.0347
MBA02040C2154FRP00VISHAYThrough Hole,D1.6xL3.6mm0$ 0.0355