LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERL2057K600FKEK500 product image
Images for reference only

VISHAY ERL2057K600FKEK500

Manufacturer
MPN
ERL2057K600FKEK500
LCSC Part #
C3358662
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 57.6kΩ ±1% 500mW Through Hole,D3.5xL9.5mm
DatasheetVISHAY ERL2057K600FKEK500
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8876$ 2.89
200+$ 1.1184$ 223.68
500+$ 1.0783$ 539.15
1,000+$ 1.0598$ 1059.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance57.6kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C5762FRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876
RLR20C5762FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711