VISHAY RCMA0556001DES03
| Manufacturer | |
| MPN | RCMA0556001DES03 |
| LCSC Part # | C3358315 |
| Packaging | Through Hole,D4.2xL10.4mm |
| Customer # | |
| Key Attributes | RES 56kΩ ±0.5% Through Hole,D4.2xL10.4mm |
| Datasheet | VISHAY RCMA0556001DES03 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.2xL10.4mm | |
| Resistance | 56kΩ | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.2xL10.4mm |
| Type | Description | |
|---|---|---|
| Resistance | 56kΩ | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 41.2948 | $ 41.29 |
| 200+ | $ 15.9805 | $ 3196.10 |
| 500+ | $ 15.4191 | $ 7709.55 |
| 1,000+ | $ 15.1414 | $ 15141.40 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.2xL10.4mm | |
| Resistance | 56kΩ | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.2xL10.4mm |
| Type | Description | |
|---|---|---|
| Resistance | 56kΩ | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

