LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C3901GRR36 product image
Images for reference only

VISHAY RLR05C3901GRR36

Manufacturer
MPN
RLR05C3901GRR36
LCSC Part #
C3358292
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 3.9kΩ ±2% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C3901GRR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8376$ 0.84
200+$ 0.3255$ 65.10
500+$ 0.3132$ 156.60
1,000+$ 0.3086$ 308.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance3.9kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C3901GPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C3901GSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 2.253
RLR05C3901GRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8097
RLR05C3901GPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1548
RLR05C3901GRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C3901GSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C3901GPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C3901GSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C3901GSR3619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C3901GSM23VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4485
RLR05C3901GSR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C3901GSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C3901GSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C3901GRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C3901GSR93VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C3901GSK36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C3901GSB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 4.2528
RLR05C3901GSRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 1.6721
RLR05C3901GMR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C3901GRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0351