LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C6041FSB1419 product image
Images for reference only

VISHAY RLR05C6041FSB1419

Manufacturer
MPN
RLR05C6041FSB1419
LCSC Part #
C3357872
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 6.04kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
DatasheetVISHAY RLR05C6041FSB1419
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4086$ 4.41
200+$ 1.7061$ 341.22
500+$ 1.6475$ 823.75
1,000+$ 1.6166$ 1616.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance6.04kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C6041FPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C6041FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C6041FPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C6041FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C6041FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C6041FSRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7431
RLR05C6041FPRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C6041FSBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 4.8343
RLR05C6041FSR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C6041FSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C6041FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C6041FMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C6041FPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C6041FSRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C6041FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C6041FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0937
RLR05C6041FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C6041FRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C6041FRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C6041FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095