LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J47R5FSRE8 product image
Images for reference only

VISHAY RNC55J47R5FSRE8

Manufacturer
MPN
RNC55J47R5FSRE8
LCSC Part #
C3357756
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 47.5Ω ±1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55J47R5FSRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.759$ 0.76
200+$ 0.2947$ 58.94
500+$ 0.2839$ 141.95
1,000+$ 0.2792$ 279.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance47.5Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J47R5FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7285
RNC55J47R5FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7317
ERC5547R500FEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.8799
ERC5547R500FEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6248
RNC55J47R5FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J47R5FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5113
RNC55J47R5FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J47R5FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.3041
RNC55K47R5FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0867
RNC55K47R5FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3043
RNC55K47R5FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3043
RNR55K47R5FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3105
RNC55H47R5FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H47R5FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H47R5FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H47R5FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H47R5FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H47R5FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H47R5FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55K47R5FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0868