LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5020K000BEEA500 product image
Images for reference only

VISHAY ERC5020K000BEEA500

Manufacturer
MPN
ERC5020K000BEEA500
LCSC Part #
C3357719
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 20kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
DatasheetVISHAY ERC5020K000BEEA500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7184$ 1.72
200+$ 0.6649$ 132.98
500+$ 0.6417$ 320.85
1,000+$ 0.6309$ 630.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance20kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J2002BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J2002BRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J2002BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J2002BPBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J2002BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J2002BPRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J2002BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3021
RNC50J2002BRRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J2002BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0211
RNC50J2002BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J2002BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J2002BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J2002BPRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J2002BRRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J2002BRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
RNC50J2002BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J2002BPB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J2002BRR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNR50J2002BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9328
ERC5020K000BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528