LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H5900BRRE665 product image
Images for reference only

VISHAY RNC55H5900BRRE665

Manufacturer
MPN
RNC55H5900BRRE665
LCSC Part #
C3357510
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 590Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H5900BRRE665
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7184$ 1.72
200+$ 0.6649$ 132.98
500+$ 0.6417$ 320.85
1,000+$ 0.6309$ 630.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance590Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H5900BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H5900BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H5900BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H5900BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H5900BRRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H5900BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H5900BRR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H5900BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H5900BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.8004
ERC55590R00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
ERC55590R00BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H5900BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H5900BRRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H5900BRBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 5.3726
RNC55H5900BRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H5900BRRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H5900BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2446
RNC55H5900BRRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
RNF14BAC590RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1062
RNC55J5900BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731