LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C1783FSRE7 product image
Images for reference only

VISHAY RLR07C1783FSRE7

Manufacturer
MPN
RLR07C1783FSRE7
LCSC Part #
C3357102
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 178kΩ ±1% 250mW Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C1783FSRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4798$ 0.48
200+$ 0.1867$ 37.34
500+$ 0.179$ 89.50
1,500+$ 0.1759$ 263.85
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance178kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C1783FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.7619
RLR07C1783FMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C1783FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C1783FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C1783FPR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C1783FPRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C1783FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C1783FPRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C1783FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.6032
RLR07C1783FRRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C1783FPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.7226
RLR07C1783FRRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C1783FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C1783FRRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C1783FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
RLR07C1783FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691
RLR07C1783FSRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C1783FSRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C1783FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.447
RLR07C1783FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407