LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80S2210FSB12 product image
Images for reference only

VISHAY RWR80S2210FSB12

Manufacturer
MPN
RWR80S2210FSB12
LCSC Part #
C3355919
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 221Ω ±1% 2W Through Hole,D2.4xL10.3mm
DatasheetVISHAY RWR80S2210FSB12
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.7369$ 8.74
200+$ 3.3812$ 676.24
500+$ 3.2625$ 1631.25
1,000+$ 3.2039$ 3203.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance221Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80S2210FRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 6.833
RWR80S2210FPB12VISHAYThrough Hole,D2.4xL10.3mm0$ 6.833
RWR80S2210FRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 8.1388
RWR80N2210FRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 9.6853
RWR80N2210FRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 11.4156
RWR80N2210FSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 13.2708
RWR80N2210FSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 15.5891
RWR80S2210FRS70VISHAYThrough Hole,D2.4xL10.3mm0$ 5.0487
RWR80S2210FRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 5.0487
RWR80S2210FSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 7.0012
RWR80S2210FRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 6.3236
RWR80N2210FRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 8.0909
RWR80N2210FRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 10.136
RWR80N2210FSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 11.2257
RWR80N2210FSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 14.095
RWR80S2210FSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 9.2069
RWR80S2210FSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 10.5478
RWR80S2210BSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 24.4054
RWR80S2210BSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 28.3814
RWR80S2210BSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 21.0422