LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMT0539000FDS03 product image
Images for reference only

VISHAY RCMT0539000FDS03

Manufacturer
MPN
RCMT0539000FDS03
LCSC Part #
C3355518
Packaging
Through Hole,D3.66xL10.4mm
Customer #
Key Attributes
RES 3.9kΩ ±1% Through Hole,D3.66xL10.4mm
DatasheetVISHAY RCMT0539000FDS03
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 54.2658$ 54.27
200+$ 21.0014$ 4200.28
500+$ 20.2626$ 10131.30
1,000+$ 19.8985$ 19898.50
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.66xL10.4mm
Resistance3.9kΩ
Temperature Coefficient±15ppm/℃
Tolerance±1%